- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0403-2R2ML
Description
+
Inductor Power - Wirewound - 4.5 x 4 x 3.2mm - 2.2uH - 1KHz - 2.6A - 47m Ohm.
Search Keywords: SDR04032R2ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0403-2R2ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.6 A
-
Maximum DC Resistance:47 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,999
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
2,000
$0.2335
4,000
$0.2234
6,000
$0.2163
8,000
$0.2158
10,000
$0.2013
26,000
$0.1953
50,000 +
$0.1948
Click for Quote
Log in
to unlock special pricing