Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0403-1R4ML

Inductor Power Wirewound 1.4uH 20% 1KHz 28Q-Factor Ferrite 3.3A 38mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1.4uH 20% 1KHz 28Q-Factor Ferrite 3.3A 38mOhm DCR T/R
Search Keywords: SDR04031R4ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0403-1R4ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 1.4 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.3 A
Maximum DC Resistance: 38 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0403-1R4ML RoHS compliant?
Yes, SDR0403-1R4ML is RoHS compliant.
What is the lead time for SDR0403-1R4ML?
The standard lead time for SDR0403-1R4ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,087
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1831
4,000
$0.1805
6,000
$0.1780
8,000
$0.1756
10,000
$0.1752
26,000
$0.1723
50,000
$0.1703
100,000 +
$0.1698
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!