Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0403-1R0ML

Inductor Power Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A 33mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1uH 20% 1KHz 28Q-Factor Ferrite 3.8A 33mOhm DCR T/R
Search Keywords: SDR04031R0ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0403-1R0ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    1 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.8 A
  • Maximum DC Resistance:
    33 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0403-1R0ML RoHS compliant?
Yes, SDR0403-1R0ML is RoHS compliant.
What is the lead time for SDR0403-1R0ML?
The standard lead time for SDR0403-1R0ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2301
4,000
$0.2284
6,000
$0.2273
8,000
$0.2267
10,000
$0.2262
26,000
$0.2256
50,000 +
$0.2250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!