Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0403-150ML

Inductor Power Wirewound 15uH 20% 1KHz 28Q-Factor Ferrite 920mA 240mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 15uH 20% 1KHz 28Q-Factor Ferrite 920mA 240mOhm DCR T/R
Search Keywords: SDR0403150ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0403-150ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    920 mA
  • Maximum DC Resistance:
    240 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0403-150ML RoHS compliant?
Yes, SDR0403-150ML is RoHS compliant.
What is the lead time for SDR0403-150ML?
The standard lead time for SDR0403-150ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 11/25/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$0.2284
4,000
$0.2217
6,000
$0.2155
8,000
$0.2096
10,000
$0.2091
26,000
$0.2013
50,000 +
$0.1962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!