Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0403-101KL

Inductor Power Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 350mA 1.9Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 100uH 10% 1KHz 35Q-Factor Ferrite 350mA 1.9Ohm DCR T/R
Search Keywords: SDR0403101KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0403-101KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    350 mA
  • Maximum DC Resistance:
    1.9 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0403-101KL RoHS compliant?
Yes, SDR0403-101KL is RoHS compliant.
What is the lead time for SDR0403-101KL?
The standard lead time for SDR0403-101KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2208
4,000
$0.2149
6,000
$0.2092
8,000
$0.2039
10,000
$0.2034
26,000
$0.1965
50,000 +
$0.1918
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!