Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0403-100ML

Inductor Power - Wirewound - 4.5 x 4 x 3.2mm - 10 uH - 1KHz - 1.15 A - 180m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Wirewound - 4.5 x 4 x 3.2mm - 10 uH - 1KHz - 1.15 A - 180m Ohm.
Search Keywords: SDR0403100ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0403-100ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.15 A
  • Maximum DC Resistance:
    180 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0403-100ML RoHS compliant?
Yes, SDR0403-100ML is RoHS compliant.
What is the lead time for SDR0403-100ML?
The standard lead time for SDR0403-100ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2010
4,000
$0.1961
6,000
$0.1932
8,000
$0.1927
10,000
$0.1888
26,000
$0.1859
50,000 +
$0.1839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!