- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0302-821KL
Bourns
SDR0302-821KL
Inductor Power Wirewound 820uH 10% 100KHz 45Q-Factor Ferrite 0.08A 22.5Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 820uH 10% 100KHz 45Q-Factor Ferrite 0.08A 22.5Ohm DCR Automotive T/R
Search Keywords: SDR0302821KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0302-821KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:820 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.08 A
-
Maximum DC Resistance:22.5 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR0302-821KL RoHS compliant?
Yes, SDR0302-821KL is RoHS compliant.
What is the lead time for SDR0302-821KL?
The standard lead time for SDR0302-821KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2069
4,000
$0.2020
6,000
$0.1980
8,000
$0.1975
10,000
$0.1941
26,000
$0.1917
50,000 +
$0.1854
Click for Quote
Log in
to unlock special pricing