Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0302-6R8ML

Inductor Power Wirewound 6.8uH 20% 100KHz 18Q-Factor Ferrite 1A 180mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 6.8uH 20% 100KHz 18Q-Factor Ferrite 1A 180mOhm DCR Automotive T/R
Search Keywords: SDR03026R8ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0302-6R8ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    6.8 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1 A
  • Maximum DC Resistance:
    0.18 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0302-6R8ML RoHS compliant?
Yes, SDR0302-6R8ML is RoHS compliant.
What is the lead time for SDR0302-6R8ML?
The standard lead time for SDR0302-6R8ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2128
4,000
$0.2107
6,000
$0.2102
8,000
$0.2096
10,000
$0.1989
26,000
$0.1931
50,000 +
$0.1926
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!