- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0302-470KL
Bourns
SDR0302-470KL
Inductor Power Wirewound 47uH 10% 100KHz 23Q-Factor Ferrite 360mA 1.27Ohm DCR Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SDR0302-470KL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Inductance: | 47 uH |
| Type: | Power |
| Tolerance: | 10 % |
| Technology: | Wirewound |
| Maximum DC Current: | 0.36 A |
| Maximum DC Resistance: | 1.27 Ohm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |