Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0302-3R3ML

Inductor Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.4A 110mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 3.3uH 20% 100KHz 23Q-Factor Ferrite 1.4A 110mOhm DCR Automotive T/R
Search Keywords: SDR03023R3ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR0302-3R3ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    3.3 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.4 A
  • Maximum DC Resistance:
    0.11 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0302-3R3ML RoHS compliant?
Yes, SDR0302-3R3ML is RoHS compliant.
What is the lead time for SDR0302-3R3ML?
The standard lead time for SDR0302-3R3ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2177
4,000
$0.2010
6,000
$0.1980
8,000
$0.1975
10,000
$0.1927
26,000
$0.1893
50,000 +
$0.1878
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!