- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0302-391KL
Description
+
Inductor Power Wirewound 390uH 10% 100KHz 40Q-Factor Ferrite 120mA 10.8Ohm DCR Automotive T/R
Search Keywords: SDR0302391KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0302-391KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:390 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.12 A
-
Maximum DC Resistance:10.8 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.1807
4,000
$0.1781
6,000
$0.1757
8,000
$0.1733
10,000
$0.1729
26,000
$0.1701
50,000
$0.1680
100,000 +
$0.1676
Click for Quote
Log in
to unlock special pricing