Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR0302-331KL

Inductor Power Wirewound 330uH 10% 100KHz 40Q-Factor Ferrite 130mA 10Ohm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 330uH 10% 100KHz 40Q-Factor Ferrite 130mA 10Ohm DCR Automotive T/R
Search Keywords: SDR0302331KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR0302-331KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Inductance: 330 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 0.13 A
Maximum DC Resistance: 10 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR0302-331KL RoHS compliant?
Yes, SDR0302-331KL is RoHS compliant.
What is the lead time for SDR0302-331KL?
The standard lead time for SDR0302-331KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,290
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1807
4,000
$0.1781
6,000
$0.1757
8,000
$0.1733
10,000
$0.1729
26,000
$0.1701
50,000
$0.1680
100,000 +
$0.1676
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!