- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR0302-221KL
Bourns
SDR0302-221KL
Inductor Power Wirewound 220uH 10% 100KHz 40Q-Factor Ferrite 170mA 5.7Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 220uH 10% 100KHz 40Q-Factor Ferrite 170mA 5.7Ohm DCR Automotive T/R
Search Keywords: SDR0302221KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR0302-221KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.17 A
-
Maximum DC Resistance:5.7 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SDR0302-221KL RoHS compliant?
Yes, SDR0302-221KL is RoHS compliant.
What is the lead time for SDR0302-221KL?
The standard lead time for SDR0302-221KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$0.2179
4,000
$0.2121
6,000
$0.2065
8,000
$0.2013
10,000
$0.2008
26,000
$0.1939
50,000 +
$0.1893
Click for Quote
Log in
to unlock special pricing