- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Kits ›
- SDE-A-LAB1
Bourns
SDE-A-LAB1
Inductor Kits 1uH to 820uH 8 X 5/24 X 10 Inductor Surface Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SDE-A-LAB1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504500000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Associated Product Line: | Inductor Surface Mount |
| Associated Flag: | Family |
| Associated Family: | SDE0403A,SDE0604A,SDE0805A,SDE1006A |
| Mounting: | Surface Mount |
| Number of Inductor: | 8 x 5,24 x 10 |
| Family: | SDE |
| Inductance Range: | 1 to 820 uH |