- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDE0805A-470K
Bourns
SDE0805A-470K
Inductor Power Unshielded Wirewound 47uH 10% 1MHz Ferrite 1.7A 180mOhm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Unshielded Wirewound 47uH 10% 1MHz Ferrite 1.7A 180mOhm DCR Automotive T/R
Search Keywords: SDE0805A470K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDE0805A-470K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:1.7(Typ) A
-
Maximum DC Resistance:0.18 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Frequently Asked Questions
Is SDE0805A-470K RoHS compliant?
Yes, SDE0805A-470K is RoHS compliant.
What is the lead time for SDE0805A-470K?
The standard lead time for SDE0805A-470K is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2906
3,000
$0.2696
5,000
$0.2620
8,000
$0.2548
10,000
$0.2542
25,000
$0.2447
50,000 +
$0.2385
Click for Quote
Log in
to unlock special pricing