- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDE0805A-101K
Bourns
SDE0805A-101K
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 1.1A 0.43Ohm DCR Automotive T/R
Search Keywords: SDE0805A101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDE0805A-101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:1.1(Typ) A
-
Maximum DC Resistance:0.43 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Frequently Asked Questions
Is SDE0805A-101K RoHS compliant?
Yes, SDE0805A-101K is RoHS compliant.
What is the lead time for SDE0805A-101K?
The standard lead time for SDE0805A-101K is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.5812
3,000
$0.5392
5,000
$0.5240
8,000
$0.5096
10,000
$0.5083
25,000
$0.4894
50,000 +
$0.4770
Click for Quote
Log in
to unlock special pricing