Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDE0604A-470M

Inductor Power Unshielded Wirewound 47uH 20% 1MHz Ferrite 1.25A 370mOhm DCR Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Unshielded Wirewound 47uH 20% 1MHz Ferrite 1.25A 370mOhm DCR Automotive T/R
Search Keywords: SDE0604A470M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDE0604A-470M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.25(Typ) A
  • Maximum DC Resistance:
    0.37 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDE0604A-470M RoHS compliant?
Yes, SDE0604A-470M is RoHS compliant.
What is the lead time for SDE0604A-470M?
The standard lead time for SDE0604A-470M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2478
3,000
$0.2341
5,000
$0.2315
8,000
$0.2282
10,000
$0.2214
25,000
$0.2208
50,000 +
$0.2203
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!