- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDE0604A-150M
Description
+
Inductor Power Unshielded Wirewound 15uH 20% 1MHz Ferrite 2.3A 140mOhm DCR Automotive T/R
Search Keywords: SDE0604A150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDE0604A-150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.3(Typ) A
-
Maximum DC Resistance:0.14 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2547
3,000
$0.2433
5,000
$0.2296
8,000
$0.2233
10,000
$0.2227
25,000
$0.2145
50,000 +
$0.2090
Click for Quote
Log in
to unlock special pricing