- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDE0604A-101K
Description
+
Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 800mA 700mOhm DCR Automotive T/R
Search Keywords: SDE0604A101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDE0604A-101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:100 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.8(Typ) A
-
Maximum DC Resistance:0.7 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.1997
3,000
$0.1951
5,000
$0.1896
8,000
$0.1871
10,000
$0.1866
25,000
$0.1836
50,000 +
$0.1814
Click for Quote
Log in
to unlock special pricing