Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SA2-7200-CLT-STD

Gas Discharge Tubes 7200VDC 5kADC 1pF Axial Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Gas Discharge Tubes 7200VDC 5kADC 1pF Axial Thru-Hole
Search Keywords: SA27200CLTSTD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SA2-7200-CLT-STD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535400000
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Number of Electrodes: 26225
Packaging: Tape and Reel
Failsafe Protection: No6212
Typical Impulse Discharge Current @ 8/20us @ 10Times: 5 kA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SA2-7200-CLT-STD RoHS compliant?
Yes, SA2-7200-CLT-STD is RoHS compliant.
What is the lead time for SA2-7200-CLT-STD?
The standard lead time for SA2-7200-CLT-STD is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,660
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
7 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$4.60
1,500
$4.59
3,000
$2.43
4,500
$1.66
6,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!