- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Circuit Protection Misc ›
- SA2-3600-CLB-STD
Bourns
SA2-3600-CLB-STD
Surge Arrester 3600V /Tape & Reel - 13" Reel |Bourns SA2-3600-CLB-STD
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Surge Arrester 3600V /Tape & Reel - 13" Reel |Bourns SA2-3600-CLB-STD
Search Keywords: SA23600CLBSTD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SA2-3600-CLB-STD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535400000
-
COO:CR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SA2-3600-CLB-STD RoHS compliant?
Yes, SA2-3600-CLB-STD is RoHS compliant.
What is the lead time for SA2-3600-CLB-STD?
The standard lead time for SA2-3600-CLB-STD is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
250
$3.04
500
$1.87
750
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing