Image is representational - see mfr. specs

RTR24DX202M

Bourns

Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
Search Keywords: RTR24DX202M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RTR24DX202M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Number of Turns:
    25(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    10.55 x 3.81 x 9.53 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
7
$56.12
13
$45.33
19
$43.42
25 +
$42.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!