Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RTR24DW502M

Res Wirewound Trimmer 5K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 5K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
Search Keywords: RTR24DW502M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RTR24DW502M
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 9.53 x 3.81 x 10.55 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTR24DW502M RoHS compliant?
No, RTR24DW502M is not RoHS compliant.
What is the lead time for RTR24DW502M?
The standard lead time for RTR24DW502M is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$56.12
13
$45.33
19
$43.42
25 +
$42.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!