- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RTR24DP103M
Description
+
Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
Search Keywords: RTR24DP103M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RTR24DP103M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:9.53 x 10.55 x 3.81 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$56.12
13
$45.33
19
$43.42
25 +
$42.55
Click for Quote
Log in
to unlock special pricing