- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RTR22DP202M
Bourns
RTR22DP202M
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | RTR22DP202M |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Through Hole |
| Number of Turns: | 25(Elec) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.75 (3/4) W |
| Resistance Value: | 2 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 12.7 x 13.59 x 5.59 mm |
| Operating Temperature: | -65 to 150 °C |
| Switch Option: | No |
| Number of Elements: | 1 |