Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RTR22DP102M

Res Wirewound Trimmer 1K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 1K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
Search Keywords: RTR22DP102M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RTR22DP102M
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 25(Elec) Turns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 12.7 x 13.59 x 5.59 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RTR22DP102M RoHS compliant?
No, RTR22DP102M is not RoHS compliant.
What is the lead time for RTR22DP102M?
The standard lead time for RTR22DP102M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$97.99
5
$97.74
7
$97.50
13
$64.62
19
$52.50
25 +
$51.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!