- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RT24C2X103
Bourns
RT24C2X103
Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RT24C2X103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:10.55 x 3.81 x 9.53 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1