- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RT24C2W202
Bourns
RT24C2W202
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 25(Elec)Turn 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
Search Keywords: RT24C2W202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RT24C2W202
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:9.53 x 3.81 x 10.55 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is RT24C2W202 RoHS compliant?
No, RT24C2W202 is not RoHS compliant.
What is the lead time for RT24C2W202?
The standard lead time for RT24C2W202 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$30.33
5
$28.59
10
$28.51
25
$27.75
50
$26.83
100
$26.76
250 +
$26.17
Click for Quote
Log in
to unlock special pricing