- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RT24C2W200
Bourns
RT24C2W200
Res Wirewound Trimmer 20 Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | RT24C2W200 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Mounting: | Through Hole |
| Number of Turns: | 25(Elec) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.75 (3/4) W |
| Resistance Value: | 20 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 9.53 x 3.81 x 10.55 mm |
| Operating Temperature: | -65 to 150 °C |
| Switch Option: | No |
| Number of Elements: | 1 |