Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RT24C2W101

Res Wirewound Trimmer 100 Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 100 Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (9.53 X 3.81 X 10.55mm) Pin Thru-Hole Tube
Search Keywords: RT24C2W101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RT24C2W101
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Through Hole
Number of Turns: 25(Elec) Tur ns
Termination Style: Pin
Power Rating: 0.75 (3/4) W
Resistance Value: 100 Ohm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 9.53 x 3.81 x 10.55 mm
Operating Temperature: -65 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT24C2W101 RoHS compliant?
No, RT24C2W101 is not RoHS compliant.
What is the lead time for RT24C2W101?
The standard lead time for RT24C2W101 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$30.33
5
$28.59
10
$28.51
25
$27.75
50
$26.83
100
$26.76
250 +
$26.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!