- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- RT24C2P501
Bourns
RT24C2P501
Res Wirewound Trimmer 500 Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RT24C2P501
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Mounting:Through Hole
-
Number of Turns:25(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.75 (3/4) W
-
Resistance Value:500 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:9.53 x 10.55 x 3.81 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1