Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RT12C2Y202

Res Wirewound Trimmer 2K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
Res Wirewound Trimmer 2K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Search Keywords: RT12C2Y202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RT12C2Y202
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Through Hole
Number of Turns: 22(Elec) Tur ns
Termination Style: Pin
Power Rating: 1 W
Resistance Value: 2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 33.22 x 4.83 x 8 mm
Operating Temperature: -55 to 150 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RT12C2Y202 RoHS compliant?
No, RT12C2Y202 is not RoHS compliant.
What is the lead time for RT12C2Y202?
The standard lead time for RT12C2Y202 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.84
5
$27.18
10
$27.11
30
$26.38
50
$25.50
100
$25.44
250 +
$24.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!