- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- RSA-30-100-NB
Bourns
RSA-30-100-NB
Current Shunt, 30A, 0.25%, 0.1V;
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Current Shunt, 30A, 0.25%, 0.1V;
Search Keywords: RSA30100NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RSA-30-100-NB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is RSA-30-100-NB RoHS compliant?
Yes, RSA-30-100-NB is RoHS compliant.
What is the lead time for RSA-30-100-NB?
The standard lead time for RSA-30-100-NB is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
25
$39.26
50
$24.16
75
$19.13
100 +
$18.74
Click for Quote
Log in
to unlock special pricing