- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB9012-682KL
Bourns
RLB9012-682KL
Inductor Power Wirewound 6800uH 10% 1KHz 15Q-Factor Ferrite 0.2A 20.7Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB9012-682KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Inductance:6.8 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:20.7 Ohm
-
Maximum DC Current:200 mA
-
Protection Style:N/A
-
Packaging:Bag