Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB9012-681KL

Inductor Power - Wirewound - 8.7 (Dia.) x 10mm - 680 uH - 1KHz - 590 mA - 1.6 Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power - Wirewound - 8.7 (Dia.) x 10mm - 680 uH - 1KHz - 590 mA - 1.6 Ohm.
Search Keywords: RLB9012681KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB9012-681KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Inductance:
    680 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.6 Ohm
  • Maximum DC Current:
    590 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB9012-681KL RoHS compliant?
Yes, RLB9012-681KL is RoHS compliant.
What is the lead time for RLB9012-681KL?
The standard lead time for RLB9012-681KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,802
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.4062
600
$0.3300
2,600
$0.3061
5,000
$0.2854
7,600
$0.2847
10,000
$0.2840
15,000
$0.2779
25,000 +
$0.2708
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!