- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB9012-4R7ML
Bourns
RLB9012-4R7ML
Inductor Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 4.6A 30mOhm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB9012-4R7ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:30 mOhm
-
Maximum DC Current:4.6 A
-
Protection Style:N/A
-
Packaging:Bag