- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB9012-470KL
Bourns
RLB9012-470KL
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 47uH 10% 1KHz 30Q-Factor Ferrite 1.77A 0.16Ohm DCR RDL Bag
Search Keywords: RLB9012470KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB9012-470KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:160 mOhm
-
Maximum DC Current:1.77 A
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB9012-470KL RoHS compliant?
Yes, RLB9012-470KL is RoHS compliant.
What is the lead time for RLB9012-470KL?
The standard lead time for RLB9012-470KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,802
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
200
$0.3698
600
$0.3174
2,600
$0.2927
5,000
$0.2859
7,600
$0.2829
10,000
$0.2822
15,000
$0.2800
25,000 +
$0.2793
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT