Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB9012-390KL

Inductor Power Wirewound 39uH 10% 1KHz 30Q-Factor Ferrite 1.85A 0.1Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 39uH 10% 1KHz 30Q-Factor Ferrite 1.85A 0.1Ohm DCR RDL Bag
Search Keywords: RLB9012390KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB9012-390KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    39 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    100 mOhm
  • Maximum DC Current:
    1.85 A
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB9012-390KL RoHS compliant?
Yes, RLB9012-390KL is RoHS compliant.
What is the lead time for RLB9012-390KL?
The standard lead time for RLB9012-390KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 12/30/26
Backorder
Price (USD)
Qty
Unit Price
200
$0.4062
600
$0.3300
2,600
$0.3061
5,000
$0.2854
7,600
$0.2847
10,000
$0.2840
15,000
$0.2779
25,000 +
$0.2708
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!