Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB9012-222KL

The RLB9012-222KL is a RoHS compliant, radial leaded inductor with an inductance of 2200 µH.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The RLB9012-222KL is a RoHS compliant, radial leaded inductor with an inductance of 2200 µH.
Search Keywords: RLB9012222KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB9012-222KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    2.2 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    5.9 Ohm
  • Maximum DC Current:
    360 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB9012-222KL RoHS compliant?
Yes, RLB9012-222KL is RoHS compliant.
What is the lead time for RLB9012-222KL?
The standard lead time for RLB9012-222KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3708
600
$0.3269
2,600
$0.3102
5,000
$0.3094
7,600
$0.3087
10,000
$0.3079
15,000
$0.3071
25,000 +
$0.3063
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!