- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB9012-1R0ML
Bourns
RLB9012-1R0ML
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
Search Keywords: RLB90121R0ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB9012-1R0ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:5 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:13 mOhm
-
Maximum DC Current:10 A
-
Protection Style:N/A
-
Packaging:Bag
Frequently Asked Questions
Is RLB9012-1R0ML RoHS compliant?
Yes, RLB9012-1R0ML is RoHS compliant.
What is the lead time for RLB9012-1R0ML?
The standard lead time for RLB9012-1R0ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,150
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
200
$0.3708
600
$0.3488
2,600
$0.3102
5,000
$0.3094
7,600
$0.3087
10,000
$0.3079
15,000
$0.3071
25,000 +
$0.3063
Click for Quote
Log in
to unlock special pricing