Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB9012-182KL

Inductor Power Wirewound 1.8mH 10% 1KHz 15Q-Factor Ferrite 390mA 5.3Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1.8mH 10% 1KHz 15Q-Factor Ferrite 390mA 5.3Ohm DCR RDL Bag
Search Keywords: RLB9012182KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB9012-182KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Inductance:
    1.8 mH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    5.3 Ohm
  • Maximum DC Current:
    390 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB9012-182KL RoHS compliant?
Yes, RLB9012-182KL is RoHS compliant.
What is the lead time for RLB9012-182KL?
The standard lead time for RLB9012-182KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4058
600
$0.3297
2,600
$0.3058
5,000
$0.2851
7,600
$0.2844
10,000
$0.2837
15,000
$0.2776
25,000 +
$0.2705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!