Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB9012-101KL

Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 280mOhm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 280mOhm DCR RDL Bag
Search Keywords: RLB9012101KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB9012-101KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Inductance: 100 uH
Type: Power
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 280 mOhm
Maximum DC Current: 1.4 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB9012-101KL RoHS compliant?
Yes, RLB9012-101KL is RoHS compliant.
What is the lead time for RLB9012-101KL?
The standard lead time for RLB9012-101KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in Buy all 50 in-stock or the regular minimum order quantity of 200
Stock lot only:
50
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3021
200
$0.2746
600
$0.2706
2,600
$0.2654
5,000
$0.2647
7,600
$0.2641
10,000
$0.2634
15,000
$0.2628
25,000 +
$0.2621
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!