Image is representational - see manufacturer specifications

Bourns Authorized Distributor

RLB9012-100KL

Inductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 10uH 10% 1KHz 50Q-Factor Ferrite 3.4A 0.045Ohm DCR RDL Bag
Search Keywords: RLB9012100KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: RLB9012-100KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Inductance: 10 uH
Type: Power
Lead Pitch: 5 mm
Tolerance: 10 %
Technology: Wirewound
Maximum DC Resistance: 45 mOhm
Maximum DC Current: 3.4 A
Packaging: Bag
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RLB9012-100KL RoHS compliant?
Yes, RLB9012-100KL is RoHS compliant.
What is the lead time for RLB9012-100KL?
The standard lead time for RLB9012-100KL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$0.3900
600
$0.3890
2,600
$0.3815
5,000
$0.3805
7,600
$0.3796
10,000
$0.3786
15,000
$0.3777
25,000 +
$0.3768
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!