Available Replacements
ROHs Equivalent
RLB1314-681KL
RLB1314-681KL

Bourns

In Stock: 0

Minimum Order: 130

VIEW PRODUCT
Image is representational - see mfr. specs

RLB1314-681K

Bourns

Inductor Power Wirewound 680uH 10% 1KHz 30Q-Factor Ferrite 380mA 790mOhm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 680uH 10% 1KHz 30Q-Factor Ferrite 380mA 790mOhm DCR RDL Bag
Search Keywords: RLB1314681K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB1314-681K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    680 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    7 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    790 mOhm
  • Maximum DC Current:
    380 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order Quantity:
301
ADD TO CART
Price (USD)
Qty
Unit Price
301
$0.380
1,503
$0.366
3,005
$0.351
15,025
$0.337
45,073 +
$0.323
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!