- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-680KL
Bourns
RLB1314-680KL
Inductor Power Wirewound 68uH 10% 1KHz 80Q-Factor Ferrite 1.2A 0.092Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-680KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Inductance:68 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:7 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:92 mOhm
-
Maximum DC Current:1.2 A
-
Protection Style:N/A
-
Packaging:Bag