- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-3R3M
Description
+
Inductor Power Wirewound 3.3uH 20% 1KHz 90Q-Factor Ferrite 5.6A 8mOhm DCR RDL Bag
Search Keywords: RLB13143R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-3R3M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:9 mm
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Resistance:8 mOhm
-
Maximum DC Current:5.6 A
-
Protection Style:N/A
-
Packaging:Bag
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.