Image is representational - see mfr. specs

RLB1314-331KL

Bourns

Inductor Power Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 550mA 420mOhm DCR RDL Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 550mA 420mOhm DCR RDL Bag
Search Keywords: RLB1314331KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    RLB1314-331KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Inductance:
    330 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    7 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    420 mOhm
  • Maximum DC Current:
    550 mA
  • Protection Style:
    N/A
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,720
Can Ship immediately
Minimum Order Quantity:
530
14 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
530
$0.3016
1,040
$0.3008
2,600
$0.2797
5,070
$0.2718
10,010
$0.2644
25,090
$0.2539
50,050 +
$0.2474
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!