- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-222K
Bourns
RLB1314-222K
Inductor Power Wirewound 2.2mH 10% 1KHz 60Q-Factor Ferrite 210mA 2.9Ohm DCR RDL Bag
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-222K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Supplier Standard Pack:
1 -
Inductance:2.2 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:7 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:2.9 Ohm
-
Maximum DC Current:210 mA
-
Protection Style:N/A
-
Packaging:Bag
-
This product is discontinued, but still in stock.
-