- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-221KL
Description
+
Inductor Power Wirewound 220uH 10% 1KHz 40Q-Factor Ferrite 680mA 250mOhm DCR RDL Bag
Search Keywords: RLB1314221KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-221KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Inductance:220 uH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:7 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:250 mOhm
-
Maximum DC Current:680 mA
-
Protection Style:N/A
-
Packaging:Bag
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
130
$0.3860
520
$0.3016
1,040
$0.3008
2,600
$0.2797
5,070
$0.2718
10,010
$0.2644
25,090
$0.2539
50,050 +
$0.2474
Click for Quote
Log in
to unlock special pricing