- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- RLB1314-153KL
Bourns
RLB1314-153KL
Inductor Power Wirewound 15mH 10% 1KHz 70Q-Factor Ferrite 82mA 15Ohm DCR RDL Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:RLB1314-153KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
130 -
Inductance:15 mH
-
Type:Power
-
Impedance:N/A
-
Lead Pitch:7 mm
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Resistance:15 Ohm
-
Maximum DC Current:82 mA
-
Protection Style:N/A
-
Packaging:Bag